Similar
Similar

LC18 | |
|---|---|
DigiKey Part Number | LC18-ND |
Manufacturer | |
Manufacturer Product Number | LC18 |
Description | TVS DIODE 18VWM 32.2VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 32.2V Clamp 46A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 100pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 20V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 46A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE20A/B | YAGEO | 0 | 13-1.5KE20A/BCT-ND | €0.52000 | Similar |
| 1.5KE20A/TR13 | YAGEO | 0 | 13-1.5KE20A/TR13TR-ND | €0.12263 | Similar |
| LCE15A | Littelfuse Inc. | 2.331 | LCE15ACT-ND | €0.83000 | Similar |
| LCE18A | Littelfuse Inc. | 0 | LCE18ACT-ND | €0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €37.86490 | €3,786.49 |
| Unit Price without VAT: | €37.86490 |
|---|---|
| Unit Price with VAT: | €45.43788 |



