
LAN9355T/ML | |
|---|---|
DigiKey Part Number | LAN9355T/ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAN9355T/ML |
Description | IC ETHERNET SWITCH 3PORT 88VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 88-QFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9355T/ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-QFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €5.94873 | €14,871.83 |
| Unit Price without VAT: | €5.94873 |
|---|---|
| Unit Price with VAT: | €7.13848 |

