
LAN91C96-MU | |
|---|---|
DigiKey Part Number | 638-1018-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C96-MU |
Description | IC ETHERNET CTLR MAC PHY 100TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10 Base-T PHY Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | LAN91C96-MU Models |
Category | Interface Parallel |
Manufacturer Microchip Technology | Standards 10 Base-T PHY |
Packaging Tray | Voltage - Supply 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 100-TQFP |
Protocol Ethernet | Supplier Device Package 100-TQFP (14x14) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.93000 | €18.93 |
| 25 | €15.78280 | €394.57 |
| 100 | €15.24510 | €1,524.51 |
| Unit Price without VAT: | €18.93000 |
|---|---|
| Unit Price with VAT: | €22.71600 |

