
LAN91C100FD-ST | |
|---|---|
DigiKey Part Number | LAN91C100FD-ST-ND |
Manufacturer | |
Manufacturer Product Number | LAN91C100FD-ST |
Description | IC CTRLR FEAST FAST ETHERNET |
Customer Reference | |
Detailed Description | Ethernet Controller IEEE 802.3, 10/100 Base-T/TX PHY Interface 208-TQFP (28x28) |
EDA/CAD Models | LAN91C100FD-ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | - | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 208-LQFP | |
Supplier Device Package | 208-TQFP (28x28) | |
Base Product Number |

