MFR Recommended

LAN8814-V/ZMX | |
|---|---|
DigiKey Part Number | 150-LAN8814-V/ZMX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8814-V/ZMX |
Description | IC TXRX FULL/HALF 4/4 128TQFP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full, Half Ethernet, IEEE 802.3 128-TQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.05V ~ 1.21V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP Exposed Pad | |
Supplier Device Package | 128-TQFP (14x14) |


