
LAN7430T-I/Y9X | |
|---|---|
DigiKey Part Number | LAN7430T-I/Y9XTR-ND - Tape & Reel (TR) LAN7430T-I/Y9XCT-ND - Cut Tape (CT) LAN7430T-I/Y9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN7430T-I/Y9X |
Description | IC ETHERNET CNTRLR GPIO 48SQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100/1000 Base-TX PHY GPIO Interface 48-SQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LAN7430T-I/Y9X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Controller | |
Interface | GPIO | |
Standards | 10/100/1000 Base-TX PHY | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-SQFN (7x7) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.18000 | €8.18 |
| 25 | €8.05840 | €201.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €6.58359 | €19,750.77 |
| Unit Price without VAT: | €8.18000 |
|---|---|
| Unit Price with VAT: | €9.81600 |










