
KSZ8895FMQI TR | |
|---|---|
DigiKey Part Number | 576-4297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KSZ8895FMQI TR |
Description | IC ETHERNET SWITCH 5PORT 128QFP |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY MII, RMII Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8895FMQI TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | MII, RMII | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-BQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |

