
KSZ8841-PMQLI | |
|---|---|
DigiKey Part Number | 576-2118-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8841-PMQLI |
Description | IC MAC CTRLR 32BIT PCI 128QFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ethernet MAC Controller 10/100 Base-T/TX PHY PCI Interface 128-PQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8841-PMQLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | MAC Controller | |
Interface | PCI | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 100mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.70000 | €12.70 |
| 25 | €10.59400 | €264.85 |
| 100 | €10.21960 | €1,021.96 |
| Unit Price without VAT: | €12.70000 |
|---|---|
| Unit Price with VAT: | €15.24000 |

