Image for KSZ8841-16MVL-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ8841-16MVL-TR

DigiKey Part Number
KSZ8841-16MVL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KSZ8841-16MVL-TR
Description
IC TXRX PHY 10/100 1PORT 128LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet MAC Controller 10/100 Base-T/TX PHY PCI Interface 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
KSZ8841-16MVL-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
MAC Controller
Interface
PCI
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.1V ~ 3.5V
Current - Supply
100mA
Operating Temperature
0°C ~ 70°C
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€10.43150€10,431.50
Manufacturers Standard Package
Unit Price without VAT:€10.43150
Unit Price with VAT:€12.51780