JANTXV1N962BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €3.87420
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.01818
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €9.93410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €10.07810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €12.43400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €12.56490
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €6.59657
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €16.91030
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €17.04120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €21.13790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €21.28180
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N962BUR-1/TR

DigiKey Part Number
150-JANTXV1N962BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N962BUR-1/TR
Description
DIODE ZENER 11V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/117
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
9.5 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N962BUR-1Microchip Technology01086-20264-ND€3.87420Parametric Equivalent
JAN1N962BUR-1/TRMicrochip Technology0150-JAN1N962BUR-1/TR-ND€4.01818Parametric Equivalent
JAN1N962CUR-1Microchip Technology01086-20270-ND€9.93410Parametric Equivalent
JAN1N962CUR-1/TRMicrochip Technology0150-JAN1N962CUR-1/TR-ND€10.07810Parametric Equivalent
JAN1N962DUR-1Microchip Technology01086-20276-ND€12.43400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
203€6.74054€1,368.33
Manufacturers Standard Package
Unit Price without VAT:€6.74054
Unit Price with VAT:€8.08865