Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N755AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N755AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N755AUR-1/TR |
Description | DIODE ZENER 7.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 6 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N755AUR-1 | Microchip Technology | 0 | 1086-20192-ND | €3.87420 | Parametric Equivalent |
| JAN1N755AUR-1/TR | Microchip Technology | 0 | 150-JAN1N755AUR-1/TR-ND | €4.01818 | Parametric Equivalent |
| JAN1N755CUR-1 | Microchip Technology | 0 | 1086-20196-ND | €10.03880 | Parametric Equivalent |
| JAN1N755CUR-1/TR | Microchip Technology | 0 | 150-JAN1N755CUR-1/TR-ND | €10.07810 | Parametric Equivalent |
| JAN1N755DUR-1 | Microchip Technology | 0 | 1086-20202-ND | €12.43400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | €6.67512 | €1,368.40 |
| Unit Price without VAT: | €6.67512 |
|---|---|
| Unit Price with VAT: | €8.01014 |


