
JANTXV1N6040A/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N6040A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N6040A/TR |
Description | TVS DIODE 9VWM 15.6VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500/507 |
Voltage - Reverse Standoff (Typ) 9V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 10.5V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 15.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 96A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €92.01180 | €4,600.59 |
| Unit Price without VAT: | €92.01180 |
|---|---|
| Unit Price with VAT: | €110.41416 |

