
JANTXV1N5638A | |
|---|---|
DigiKey Part Number | 1086-15786-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5638A |
Description | TVS DIODE 13.6VWM 22.5VC DO13 |
Customer Reference | |
Detailed Description | 22.5V Clamp 67A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/500 | |
Mounting Type | Through Hole | |
Package / Case | DO-202AA, DO-13, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €145.22626 | €72,613.13 |
| Unit Price without VAT: | €145.22626 |
|---|---|
| Unit Price with VAT: | €174.27151 |

