
JANTXV1N5633A/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N5633A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5633A/TR |
Description | TVS DIODE 8.55VWM 14.5VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/500 |
Voltage - Reverse Standoff (Typ) 8.55V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 9.5V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Clamping (Max) @ Ipp 14.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 103A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €54.57890 | €5,457.89 |
| Unit Price without VAT: | €54.57890 |
|---|---|
| Unit Price with VAT: | €65.49468 |

