Parametric Equivalent

JANTXV1N5550US | |
|---|---|
DigiKey Part Number | 1086-2818-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5550US |
Description | DIODE STANDARD 200V 5A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N5550US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 9 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/420 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5B | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €13.88690 | €1,388.69 |
| Unit Price without VAT: | €13.88690 |
|---|---|
| Unit Price with VAT: | €16.66428 |


