Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N5527BUR-1 | |
|---|---|
DigiKey Part Number | 1086-19074-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N5527BUR-1 |
Description | DIODE ZENER 7.5V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/437 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5527BUR-1 | Microchip Technology | 0 | 1086-19072-ND | €12.61730 | Parametric Equivalent |
| JAN1N5527BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5527BUR-1/TR-ND | €12.74820 | Parametric Equivalent |
| JAN1N5527CUR-1 | Microchip Technology | 0 | 1086-19078-ND | €32.30230 | Parametric Equivalent |
| JAN1N5527CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5527CUR-1/TR-ND | €32.43320 | Parametric Equivalent |
| JAN1N5527DUR-1 | Microchip Technology | 0 | 1086-19084-ND | €40.39100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €24.64560 | €2,464.56 |
| Unit Price without VAT: | €24.64560 |
|---|---|
| Unit Price with VAT: | €29.57472 |


