JANTXV1N4969 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 18
Unit Price: €5.53000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.14373
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.22229
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €13.02300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €16.29510
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 57
Unit Price: €4.96000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.53642
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €15.92870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €25.70570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €20.47040
Datasheet
Zener Diode 30 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4969

DigiKey Part Number
1086-2764-ND
Manufacturer
Manufacturer Product Number
JANTXV1N4969
Description
DIODE ZENER 30V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 30 V 5 W ±5% Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JANTXV1N4969 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 22.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Through Hole
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
107€5.40533€578.37
Unit Price without VAT:€5.40533
Unit Price with VAT:€6.48640