Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4966US/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4966US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4966US/TR |
Description | DIODE ZENER 22V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 16.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4966US | Microchip Technology | 0 | 1N4966US-ND | €11.96291 | Parametric Equivalent |
| JAN1N4966CUS | Microchip Technology | 0 | 1086-18552-ND | €20.54890 | Parametric Equivalent |
| JAN1N4966DUS | Microchip Technology | 0 | 1086-18557-ND | €25.70570 | Parametric Equivalent |
| JAN1N4966US | Microchip Technology | 0 | 1086-2037-ND | €8.03630 | Parametric Equivalent |
| JANS1N4996US | Microchip Technology | 10 | 1086-15263-ND | €506.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €14.07010 | €1,407.01 |
| Unit Price without VAT: | €14.07010 |
|---|---|
| Unit Price with VAT: | €16.88412 |


