Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4616C-1 | |
|---|---|
DigiKey Part Number | 1086-18280-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4616C-1 |
Description | DIODE ZENER 2.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1300 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4616C-1 | Microchip Technology | 0 | 1086-18278-ND | €8.36350 | Parametric Equivalent |
| JAN1N4616C-1/TR | Microchip Technology | 0 | 150-JAN1N4616C-1/TR-ND | €8.49440 | Parametric Equivalent |
| JAN1N4616D-1 | Microchip Technology | 0 | 1086-18284-ND | €10.47080 | Parametric Equivalent |
| JAN1N4616D-1/TR | Microchip Technology | 0 | 150-JAN1N4616D-1/TR-ND | €10.60170 | Parametric Equivalent |
| JANTX1N4616C-1/TR | Microchip Technology | 0 | 150-JANTX1N4616C-1/TR-ND | €11.94980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | €12.89208 | €1,366.56 |
| Unit Price without VAT: | €12.89208 |
|---|---|
| Unit Price with VAT: | €15.47050 |


