
JANTXV1N4614C-1 | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4614C-1-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTXV1N4614C-1 |
Description | DIODE ZENER 1.8V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1200 Ohms | Supplier Device Package DO-204AH (DO-35) |

