Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4134C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N4134C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4134C-1/TR |
Description | DIODE ZENER 91V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 69.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4134C-1 | Microchip Technology | 0 | 1086-17531-ND | €11.84510 | Parametric Equivalent |
| JANTX1N4134C-1/TR | Microchip Technology | 0 | 150-JANTX1N4134C-1/TR-ND | €11.97590 | Parametric Equivalent |
| JANTX1N4134D-1 | Microchip Technology | 0 | 1086-17537-ND | €14.81610 | Parametric Equivalent |
| JANTX1N4134D-1/TR | Microchip Technology | 0 | 150-JANTX1N4134D-1/TR-ND | €14.94700 | Parametric Equivalent |
| JANTXV1N4134C-1 | Microchip Technology | 0 | 1086-17532-ND | €20.20860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €20.35260 | €2,035.26 |
| Unit Price without VAT: | €20.35260 |
|---|---|
| Unit Price with VAT: | €24.42312 |


