Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N4103UR-1 | |
|---|---|
DigiKey Part Number | 1086-15545-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N4103UR-1 |
Description | DIODE ZENER 9.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | JANTXV1N4103UR-1 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4103UR | Microchip Technology | 0 | 1N4103UR-ND | €3.31137 | Parametric Equivalent |
| 1N4103UR/TR | Microchip Technology | 0 | 150-1N4103UR/TR-ND | €3.46844 | Parametric Equivalent |
| CDLL4770 | Microchip Technology | 0 | CDLL4770-ND | €63.79320 | Parametric Equivalent |
| CDLL4770A | Microchip Technology | 0 | CDLL4770A-ND | €67.51030 | Parametric Equivalent |
| CDLL4771 | Microchip Technology | 0 | CDLL4771-ND | €85.03570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 121 | €11.29529 | €1,366.73 |
| Unit Price without VAT: | €11.29529 |
|---|---|
| Unit Price with VAT: | €13.55435 |


