Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3018B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3018B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3018B-1/TR |
Description | DIODE ZENER 8.2V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 6.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 4.5 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3018B-1 | Microchip Technology | 0 | 1N3018B-1-ND | €7.14629 | Parametric Equivalent |
| 1N3018B-1/TR | Microchip Technology | 0 | 150-1N3018B-1/TR-ND | €7.30336 | Parametric Equivalent |
| 1N4738AG | Microchip Technology | 0 | 150-1N4738AG-ND | €2.73550 | Parametric Equivalent |
| JAN1N3018B-1 | Microchip Technology | 0 | 1086-16304-ND | €6.67510 | Parametric Equivalent |
| JAN1N3018B-1/TR | Microchip Technology | 0 | 150-JAN1N3018B-1/TR-ND | €6.80600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | €10.51008 | €1,366.31 |
| Unit Price without VAT: | €10.51008 |
|---|---|
| Unit Price with VAT: | €12.61210 |






