
JANTX2N3737 | |
|---|---|
DigiKey Part Number | 1086-2707-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N3737 |
Description | TRANS NPN 40V 1.5A TO46 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 1.5 A 500 mW Through Hole TO-46 (TO-206AB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1A, 1.5V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/395 | |
Mounting Type | Through Hole | |
Package / Case | TO-46-3 | |
Supplier Device Package | TO-46 (TO-206AB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €9.31170 | €931.17 |
| Unit Price without VAT: | €9.31170 |
|---|---|
| Unit Price with VAT: | €11.17404 |

