JANTX1N975DUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.79042
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.92129
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €7.19870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €7.34260
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €17.11970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €9.72471
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €9.85565
Datasheet
Zener Diode 39 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N975DUR-1

DigiKey Part Number
1086-20468-ND
Manufacturer
Manufacturer Product Number
JANTX1N975DUR-1
Description
DIODE ZENER 39V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Mfr
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/117
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±1%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N975D-1Microchip Technology01086-20464-ND€4.79042Parametric Equivalent
JAN1N975D-1/TRMicrochip Technology0150-JAN1N975D-1/TR-ND€4.92129Parametric Equivalent
JANTX1N975D-1Microchip Technology01086-20465-ND€7.19870Parametric Equivalent
JANTX1N975D-1/TRMicrochip Technology0150-JANTX1N975D-1/TR-ND€7.34260Parametric Equivalent
JANTX1N975DUR-1/TRMicrochip Technology0150-JANTX1N975DUR-1/TR-ND€17.11970Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€16.98880€1,698.88
Unit Price without VAT:€16.98880
Unit Price with VAT:€20.38656