Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N967B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N967B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N967B-1/TR |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 21 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5248D | Microchip Technology | 0 | 150-1N5248D-ND | €8.53370 | Parametric Equivalent |
| JAN1N967C-1 | Microchip Technology | 0 | 1086-20337-ND | €4.24068 | Parametric Equivalent |
| JAN1N967C-1/TR | Microchip Technology | 0 | 150-JAN1N967C-1/TR-ND | €4.38462 | Parametric Equivalent |
| JAN1N967D-1 | Microchip Technology | 0 | 1086-20343-ND | €5.31395 | Parametric Equivalent |
| JAN1N967D-1/TR | Microchip Technology | 0 | 150-JAN1N967D-1/TR-ND | €5.44480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 338 | €2.01562 | €681.28 |
| Unit Price without VAT: | €2.01562 |
|---|---|
| Unit Price with VAT: | €2.41874 |





