
JANTX1N6872UTK2AS | |
|---|---|
DigiKey Part Number | 150-JANTX1N6872UTK2AS-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6872UTK2AS |
Description | DIODE STANDARD 400MA THINKEY2 |
Customer Reference | |
Detailed Description | Diode 400mA Surface Mount ThinKey™2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/469 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ThinKey™2 | |
Operating Temperature - Junction | -65°C ~ 175°C |

