Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5533BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5533BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5533BUR-1/TR |
Description | DIODE ZENER 13V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 11.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 90 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N5533BUR-1 | Microchip Technology | 0 | 1086-19167-ND | €12.61730 | Parametric Equivalent |
| JAN1N5533BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5533BUR-1/TR-ND | €12.74820 | Parametric Equivalent |
| JAN1N5533CUR-1 | Microchip Technology | 0 | 1086-19173-ND | €32.30230 | Parametric Equivalent |
| JAN1N5533CUR-1/TR | Microchip Technology | 0 | 150-JAN1N5533CUR-1/TR-ND | €32.43320 | Parametric Equivalent |
| JAN1N5533DUR-1 | Microchip Technology | 0 | 1086-19179-ND | €40.39100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €13.00990 | €1,300.99 |
| Unit Price without VAT: | €13.00990 |
|---|---|
| Unit Price with VAT: | €15.61188 |


