JANTX1N5532B-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.81655
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.96051
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €12.32930
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €12.47330
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €15.41820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €15.56220
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €5.36628
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €13.58580
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €13.71670
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €16.98880
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €17.11970
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €8.10178
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €20.39180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €20.52270
Datasheet
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N5532B-1/TR

DigiKey Part Number
150-JANTX1N5532B-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N5532B-1/TR
Description
DIODE ZENER 12V 500MW DO204AH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/437
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
90 Ohms
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N5532B-1Microchip Technology01086-19150-ND€4.81655Parametric Equivalent
JAN1N5532B-1/TRMicrochip Technology0150-JAN1N5532B-1/TR-ND€4.96051Parametric Equivalent
JAN1N5532C-1Microchip Technology01086-19154-ND€12.32930Parametric Equivalent
JAN1N5532C-1/TRMicrochip Technology0150-JAN1N5532C-1/TR-ND€12.47330Parametric Equivalent
JAN1N5532D-1Microchip Technology01086-19160-ND€15.41820Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
125€5.44480€680.60
Manufacturers Standard Package
Unit Price without VAT:€5.44480
Unit Price with VAT:€6.53376