Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4582A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4582A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4582A-1/TR |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4580-1 | Microchip Technology | 0 | 1N4580-1-ND | €3.38992 | Parametric Equivalent |
| 1N4580A | Microchip Technology | 0 | 150-1N4580A-ND | €3.38992 | Parametric Equivalent |
| 1N4580A-1 | Microchip Technology | 0 | 1N4580A-1-ND | €3.38992 | Parametric Equivalent |
| 1N4580A/TR | Microchip Technology | 0 | 150-1N4580A/TR-ND | €3.54695 | Parametric Equivalent |
| 1N4581-1 | Microchip Technology | 0 | 1N4581-1-ND | €7.82698 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | €5.78508 | €682.64 |
| Unit Price without VAT: | €5.78508 |
|---|---|
| Unit Price with VAT: | €6.94210 |



