
JANTX1N4465US | |
|---|---|
DigiKey Part Number | 1086-1007-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4465US |
Description | DIODE ZENER 10V 1.5W MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Surface Mount MELF, D5A |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4465US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 300 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF, D5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.44000 | €12.44 |
| 100 | €11.55790 | €1,155.79 |
| Unit Price without VAT: | €12.44000 |
|---|---|
| Unit Price with VAT: | €14.92800 |

