Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3827A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3827A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3827A-1/TR |
Description | DIODE ZENER 5.6V 1W DO41 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TA) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N3827A-1 | Microchip Technology | 0 | JANTX1N3827A-1MS-ND | €8.18030 | Parametric Equivalent |
| JANTXV1N3827A-1 | Microchip Technology | 0 | JANTXV1N3827A-1-ND | €9.86870 | Parametric Equivalent |
| JANTXV1N3827A-1/TR | Microchip Technology | 0 | 150-JANTXV1N3827A-1/TR-ND | €9.99964 | Parametric Equivalent |
| 1N4734G R0G | Taiwan Semiconductor Corporation | 0 | 1801-1N4734GR0GTR-ND | €0.05058 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.31120 | €831.12 |
| Unit Price without VAT: | €8.31120 |
|---|---|
| Unit Price with VAT: | €9.97344 |




