
JANSR2N3057A | |
|---|---|
DigiKey Part Number | 150-JANSR2N3057A-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N3057A |
Description | TRANS NPN 80V 1A TO-46 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 500 mW Through Hole TO-46 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 500mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/391 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €109.31360 | €5,465.68 |
| Unit Price without VAT: | €109.31360 |
|---|---|
| Unit Price with VAT: | €131.17632 |

