JANS1N4973CUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €18.59870
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €23.21890
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €321.37400
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €401.68480
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €21.59600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €26.96220
Datasheet
Zener Diode 43 V 5 W ±2% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4973CUS

DigiKey Part Number
JANS1N4973CUS-ND
Manufacturer
Manufacturer Product Number
JANS1N4973CUS
Description
DIODE ZENER 43V 5W D5B
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 5 W ±2% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
5 W
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/356
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5B
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50€321.24320€16,062.16
Unit Price without VAT:€321.24320
Unit Price with VAT:€385.49184