Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4625CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4625CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4625CUR-1/TR |
Description | DIODE ZENER 5.1V 500MW DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1.5 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANS1N4625DUR-1/TR | Microchip Technology | 0 | 150-JANS1N4625DUR-1/TR-ND | €96.39660 | Parametric Equivalent |
| JANTXV1N4625CUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4625CUR-1/TR-ND | €26.79210 | Parametric Equivalent |
| JANTXV1N4625DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4625DUR-1/TR-ND | €34.35720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €76.41040 | €3,820.52 |
| Unit Price without VAT: | €76.41040 |
|---|---|
| Unit Price with VAT: | €91.69248 |


