JAN2N2222AUA is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: €23.03000
Datasheet
Image for JAN2N2222AUA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN2N2222AUA

DigiKey Part Number
1086-2325-ND
Manufacturer
Manufacturer Product Number
JAN2N2222AUA
Description
TRANS NPN 50V 0.8A
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
650 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/255
Mounting Type
Surface Mount
Package / Case
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€19.01230€1,901.23
Unit Price without VAT:€19.01230
Unit Price with VAT:€22.81476