Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N979CUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N979CUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N979CUR-1/TR |
Description | DIODE ZENER 56V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 43 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/117 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 150 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N979CUR-1 | Microchip Technology | 0 | 1086-20526-ND | €9.93410 | Parametric Equivalent |
| JAN1N979DUR-1 | Microchip Technology | 0 | 1086-20532-ND | €12.43400 | Parametric Equivalent |
| JAN1N979DUR-1/TR | Microchip Technology | 0 | 150-JAN1N979DUR-1/TR-ND | €12.56490 | Parametric Equivalent |
| JANTXV1N979CUR-1 | Microchip Technology | 0 | 1086-20528-ND | €16.91030 | Parametric Equivalent |
| JANTXV1N979CUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N979CUR-1/TR-ND | €17.04120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.07810 | €1,007.81 |
| Unit Price without VAT: | €10.07810 |
|---|---|
| Unit Price with VAT: | €12.09372 |


