
JAN1N5712UR-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N5712UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N5712UR-1/TR |
Description | DIODE SCHOTTKY 16V 75MA DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 16 V 75mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 nA @ 16 V |
Mfr | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/444 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 16 V | Package / Case |
Current - Average Rectified (Io) 75mA | Supplier Device Package DO-213AA |
Voltage - Forward (Vf) (Max) @ If 1 V @ 35 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €15.10410 | €1,510.41 |
| Unit Price without VAT: | €15.10410 |
|---|---|
| Unit Price with VAT: | €18.12492 |

