Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4625C-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N4625C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N4625C-1/TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 1500 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4625-1 | Microchip Technology | 0 | 1086-15216-ND | €3.29833 | Parametric Equivalent |
| JAN1N4625-1/TR | Microchip Technology | 0 | 150-JAN1N4625-1/TR-ND | €3.40300 | Parametric Equivalent |
| JAN1N4625C-1 | Microchip Technology | 0 | 1086-18414-ND | €8.36350 | Parametric Equivalent |
| JAN1N4625D-1 | Microchip Technology | 0 | 1086-18419-ND | €10.47080 | Parametric Equivalent |
| JAN1N4625D-1/TR | Microchip Technology | 0 | 150-JAN1N4625D-1/TR-ND | €10.60170 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.49440 | €849.44 |
| Unit Price without VAT: | €8.49440 |
|---|---|
| Unit Price with VAT: | €10.19328 |



