JAN1N4481CUS/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €30.32600
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €247.65980
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €247.79080
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €288.16860
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €288.29960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €24.69790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €43.38820
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €39.38320
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €39.51410
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €49.22570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €49.35660
Datasheet
Zener Diode 47 V 1.5 W ±2% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N4481CUS/TR

DigiKey Part Number
150-JAN1N4481CUS/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N4481CUS/TR
Description
DIODE ZENER 47V 1.5W D5A
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.5 W ±2% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.5 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 37.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/406
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
D-5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€24.27910€2,427.91
Manufacturers Standard Package
Unit Price without VAT:€24.27910
Unit Price with VAT:€29.13492