Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3029B-1 | |
|---|---|
DigiKey Part Number | JAN1N3029B-1-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N3029B-1 |
Description | DIODE ZENER 24V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 18.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3029B-1/TR | Microchip Technology | 0 | 150-JAN1N3029B-1/TR-ND | €6.80600 | Parametric Equivalent |
| 1N4749A | Rochester Electronics, LLC | 2.154 | 2156-1N4749A-ND | €0.11899 | Parametric Equivalent |
| 1N4749A BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4749ABKPBFREE-ND | €0.04772 | Parametric Equivalent |
| 1N4749A TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4749ATRTIN/LEADTR-ND | €0.05407 | Parametric Equivalent |
| BZX85C24 | Taiwan Semiconductor Corporation | 0 | 1801-BZX85C24TR-ND | €0.05664 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | €6.67510 | €680.86 |
| Unit Price without VAT: | €6.67510 |
|---|---|
| Unit Price with VAT: | €8.01012 |








