Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N3022B-1/TR | |
|---|---|
DigiKey Part Number | 150-JAN1N3022B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JAN1N3022B-1/TR |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 9 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3022B-1 | Microchip Technology | 0 | JAN1N3022B-1-ND | €8.16720 | Parametric Equivalent |
| 1N4742A | Rochester Electronics, LLC | 107.045 | 2156-1N4742A-ND | €0.04250 | Parametric Equivalent |
| 1N4742A | Rochester Electronics, LLC | 11.895 | 2156-1N4742A-488-ND | €0.22000 | Parametric Equivalent |
| 1N4742A BK TIN/LEAD | Central Semiconductor Corp | 0 | 1514-1N4742ABKTIN/LEAD-ND | €0.04970 | Parametric Equivalent |
| BZX85C12 R0G | Taiwan Semiconductor Corporation | 3.904 | 1801-BZX85C12R0GCT-ND | €0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €8.21960 | €821.96 |
| Unit Price without VAT: | €8.21960 |
|---|---|
| Unit Price with VAT: | €9.86352 |






