
HV9910BDB7 | |
|---|---|
DigiKey Part Number | 150-HV9910BDB7-ND |
Manufacturer | |
Manufacturer Product Number | HV9910BDB7 |
Description | EVAL BOARD FOR HV9910B |
Customer Reference | |
Detailed Description | HV9910B - 1 Non-Isolated Output LED Driver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | 65V ~ 105V | |
Features | - | |
Voltage - Input | 190 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | HV9910B | |
Note | - | |
Base Product Number |

