
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HV56020T-V/KXX | |
---|---|
DigiKey Part Number | 150-HV56020T-V/KXXTR-ND - Tape & Reel (TR) 150-HV56020T-V/KXXCT-ND - Cut Tape (CT) 150-HV56020T-V/KXXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV56020T-V/KXX |
Description | IC OPAMP GP 2 CIRCUIT 43VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 2 Circuit 43-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | HV56020T-V/KXX Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.09V/µs | |
-3db Bandwidth | 124 Hz | |
Voltage - Input Offset | 110 mV | |
Current - Supply | - | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 43-VFQFN Exposed Pad | |
Supplier Device Package | 43-VQFN (7x7) | |
Base Product Number |
In-Stock: 2.356
Can ship immediately
Quantity
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €3.84000 | €3.84 |
25 | €3.18800 | €79.70 |
100 | €2.89890 | €289.89 |
Tape & Reel (TR)
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | €2.89890 | €8,696.70 |
Unit Price without VAT: | €3.84000 |
---|---|
Unit Price with VAT: | €4.60800 |