HV5408PJ-B-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €4.96568
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 466
Unit Price: €6.14000
Datasheet
Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV5408PJ-B-G

DigiKey Part Number
HV5408PJ-B-G-ND
Manufacturer
Manufacturer Product Number
HV5408PJ-B-G
Description
IC SR PUSH-PULL 32BIT 44-PLCC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 32 Bit 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
HV5408PJ-B-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
32
Function
Serial to Parallel
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.59x16.59)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.