
GC6002-17 | |
|---|---|
DigiKey Part Number | 150-GC6002-17-ND |
Manufacturer | |
Manufacturer Product Number | GC6002-17 |
Description | SI NOISE HERMETIC MICROSTRIP |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 14V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 14V | |
Capacitance @ Vr, F | 1pF @ 6V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | - |

