Keyboard Controller Interface 100-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC37C672-MT

DigiKey Part Number
FDC37C672-MT-ND
Manufacturer
Manufacturer Product Number
FDC37C672-MT
Description
IC INTERFACE SPECIALIZED 100QFP
Customer Reference
Detailed Description
Keyboard Controller Interface 100-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Keyboard Controller
Interface
ISA Host
Voltage - Supply
-
Package / Case
100-LQFP
Supplier Device Package
100-QFP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.