
EVB-USB3503 | |
|---|---|
DigiKey Part Number | EVB-USB3503-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB3503 |
Description | EVAL BOARD FOR USB3503 |
Customer Reference | |
Detailed Description | USB3503 flexPWR™ USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | No | |
Utilized IC / Part | USB3503 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |

