
EMC2112-BP-TR | |
|---|---|
DigiKey Part Number | EMC2112-BP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC2112-BP-TR |
Description | IC RPM FAN CTRLR 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Control, Temp Monitor Internal and External Sensor 2-Wire SMBus Output 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | EMC2112-BP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Fan Control, Temp Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | - | |
Accuracy | ±2°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank, Tach | |
Output Type | 2-Wire SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.34469 | €6,723.45 |
| Unit Price without VAT: | €1.34469 |
|---|---|
| Unit Price with VAT: | €1.61363 |

