
ECC206-MCVCZ-B | |
|---|---|
DigiKey Part Number | 150-ECC206-MCVCZ-B-ND |
Manufacturer | |
Manufacturer Product Number | ECC206-MCVCZ-B |
Description | ECC/HMAC 105C, SWI WITH PARASITI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 2-VSFN (2x2.35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Authentication Chip | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-VDFN | |
Supplier Device Package | 2-VSFN (2x2.35) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.39760 | €3,976.00 |
| Unit Price without VAT: | €0.39760 |
|---|---|
| Unit Price with VAT: | €0.47712 |


